Quantité | Prix |
---|---|
500+ | 1,100 $ |
1000+ | 1,060 $ |
2000+ | 1,030 $ |
3000+ | 1,020 $ |
5000+ | 1,010 $ |
Informations produit
Aperçu du produit
The SVPG series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.
- 8 to 30mΩ Low ESR
- Low profile (4.5mm height maximum)
- Halogen-free
- Long life
- Superior temperature characteristics
- Wide capacitance range
- Surface mount
Spécifications techniques
270µF
Radial Can - SMD
5000 hours @ 105°C
Surface Mount
5.8A
-
9.9mm
105°C
No SVHC (21-Jan-2025)
16V
0.008ohm
± 20%
Solder
6.3mm
-
-55°C
OS-CON SVPG Series
Documents techniques (3)
Produits de remplacement pour 16SVPG270M
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit