Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TQC47MW Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D2, 0.04 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TQC47MWCopy
Newark Part No.
Full Reel98W0251
Re-Reel78AC7777
Cut Tape78AC7777
Product RangePOSCAP TQC Series
Your Part Number
419 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
| 4000+ | $1.510 |
| 6000+ | $1.460 |
| 10000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TQC47MWCopy
Newark Part No.
Full Reel98W0251
Re-Reel78AC7777
Cut Tape78AC7777
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Product RangePOSCAP TQC Series
Capacitance Tolerance± 20%
Manufacturer Size CodeD2
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 16TQC47MW
1 Product Found
Technical Specifications
Capacitance
47µF
Product Range
POSCAP TQC Series
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate