Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 38 semaine(s)
| Quantité | Prix |
|---|---|
| 50+ | 5,310 $ |
| 100+ | 5,210 $ |
| 500+ | 5,100 $ |
| 1000+ | 5,000 $ |
| 2500+ | 4,880 $ |
Prix pour :Each
Minimum: 50
Multiple: 50
265,50 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPANASONIC
Réf. FabricantAGQ21T03Copie
Délai d’approvisionnement standard du fabricant38 semaines
Code Commande06AC2929
Gamme de produitGQ Series
Fiche technique
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC110V
Contact MaterialSilver Nickel
Coil Resistance90ohm
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
The AGQ21T03 from Panasonic Electric Works is a GQ series TH type signal relay. This mechanical relay is ideal for signal control and it features stable contact resistance, fully sealed construction, form C contact arrangement, available latching, low operating power and compact size for optimal board space usage. Typical applications include AC control, communications, thermostat (HVAC temperature controller), high capacity control, measurement equipment and audio visual devices.
- 2 form C contact arrangement
- 1 coil latching operating function
- Small size controlled 3.5A inrush current possible
- 2.4 coil voltage type newly available DC battery operation
- Flat compact size 10.6mm x 7.2mm x 5.2mm (L x W x H)
- Coil resistance is 90 ohm, non latching coil type and coil voltage is 3VDC
- Contact voltage VAC is 125V and contact voltage VDC is 110V
- Silver nickel contact material with gold plating
- Maximum switching current is 2A (AC, DC)
- Standard PC board terminal
Applications
Industrial, Power Management, Automation & Process Control
Spécifications techniques
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
110V
Coil Resistance
90ohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

