Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantPANASONIC
Réf. FabricantAMG885543Copie
Délai d’approvisionnement standard du fabricant22 semaines
Code Commande70AK2032
Gamme de produitGrid-EYE AMG88 Series
Votre numéro de pièce
97 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 80,090 $ |
| 5+ | 70,080 $ |
| 10+ | 58,070 $ |
| 25+ | 52,070 $ |
| 50+ | 48,060 $ |
| 100+ | 44,860 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
80,09 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPANASONIC
Réf. FabricantAMG885543Copie
Délai d’approvisionnement standard du fabricant22 semaines
Code Commande70AK2032
Gamme de produitGrid-EYE AMG88 Series
Fiche technique
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2.5°C
Sensing Accuracy Range± 2.5°C
Sensing Accuracy Range± 2.5°C
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max80°C
Measured Temperature Max80°C
Sensor Case / PackageSMD
Sensor Case StyleModule
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Aperçu du produit
AMG885543 is an infrared array sensor grid-EYE. Recommended applications includes energy saving at the office (air-conditioning/lighting control), automatic doors/elevators.
- Temperature detection of two-dimensional area 8 × 8 (64 pixels)
- Digital output (capability of temperature value output), compact SMD package
- 64 (vertical 8 x horizontal 8 matrix) number of pixel, 5V operating voltage, fixed value
- Typical viewing angle is 90°, typical optical axis gap is within ±10°, surface mount type
- Typical current consumption is 4.5mA (normal mode)
- Typical set up time is 50ms (time to enable communication after setup)
- Typical 1fps or typical 10fps frame rate, temperature output mode
- 0.0625°C thermistor output resolution
- No moving average or twice moving average calculate mode
- Operating temperature range from 0°C to 80°C
Spécifications techniques
IC Output Type
Digital
Accuracy
± 2.5°C
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case Style
Module
Supply Voltage Min
4.5V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
To Be Advised
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Sensing Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case / Package
SMD
No. of Pins
14Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
Automotive Qualification Standard
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:6A993
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits