Imprimer la page
1 963 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 2,800 $ |
| 25+ | 1,990 $ |
| 100+ | 1,550 $ |
| 250+ | 1,460 $ |
| 500+ | 1,330 $ |
| 1000+ | 1,190 $ |
| 2500+ | 1,120 $ |
| 5000+ | 1,100 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
2,80 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPANASONIC
Réf. FabricantEEUFS2A221Copie
Délai d’approvisionnement standard du fabricant30 semaines
Code Commande83AK4289
Gamme de produitFS Series
Fiche technique
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeFS Series
ESR-
Ripple Current1.8A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.
- Smaller case size, miniaturized: one size smaller than EEU-FR series
- Operating temperature range from -40°C to +105°C
- Suitable for the high reliability application such as an industrial instrument
Spécifications techniques
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
FS Series
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

