PICOSCOPE 9404-16
PC USB Oscilloscope, PicoScope 9400 Series oscilloscopes, 4 Channel, 16 GHz, 500 MSPS, 21.9 ps

| Quantité | Prix |
|---|---|
| 1+ | 41 125,000 $ |
Informations produit
Aperçu du produit
PICOSCOPE 9404-16 is a 9400 series, 16GHz, 4 channel sampler-extended real-time oscilloscope (SXRTOs). It is suitable for telecom and radar test, service and manufacturing, optical fiber, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, Precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization and signal, data and pulse/impulse integrity and pre-compliance testing applications.
- 22ps transition time and 2.5TS/s (0.4ps resolution) random equivalent-time sampling
- Pulse, eye and mask testing down to 45ps and up to 11Gb/s
- 12bit 500MS/s ADCs
- Intuitive and configurable touch-compatible Windows user interface
- Comprehensive built-in measurements, zooms, data masks and histograms
- 10mV/div to 250mV/div digital gain ranges
- Up to 250KS trace length, shared between channels
- Built-in fast and accurate frequency counter
- Dimension (W × H × D) is 245 x 60 x 232mm
- 5 year warranty
Contenu
PicoScope 9400 series sampler-extended real-time oscilloscope, PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply IEC inlet, 4 x localized IEC mains leads, 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case, 1m LAN cable.
Spécifications techniques
PicoScope 9400 Series oscilloscopes
16GHz
-
PicoScope 9404-16, USB Cable 1.8m, Quick Start Guide, 12 V power supply, IEC Inlet, LAN cable 1 m
-
4 Channel
500MSPS
21.9ps
5 Years
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit