| Quantité | Prix |
|---|---|
| 1+ | 31,290 $ |
| 50+ | 28,380 $ |
| 100+ | 26,010 $ |
| 250+ | 24,160 $ |
| 500+ | 22,570 $ |
Informations produit
Aperçu du produit
REC10K-4812SRW/H4 is a REC10K-RW series high power density, wide input voltage range, regulated DC-DC converter in an industry standard DIP24 case size. Despite its small size, the REC10K-RW converter is a fully specified device, with high efficiency, no minimum load, 4000V DC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuits, overcurrent, and overvoltage, and has a ±10% trim range. This converter fits well in industrial applications where board space is at a premium. Typical applications include building and home automation, datacom and telecom, energy, industrial and automation, test and measurement.
- Wide 4:1 input, ON/OFF control pin, UVLO, SCP
- Output voltage trimming (±10%), 0% minimum load
- 3 year warranty
- 18-75V DC input voltage range
- Output voltage : 12V DC
- Output current is 830mA
- 88% typical efficiency
- 10W output power
- Operating temperature range: -40°C to +100°C
- Dimension (LxWxH): 1.26 x 0.81 x 0.40inch
Spécifications techniques
ITE & Industrial
4:1
1 Output
830mA
-
4kV
Fixed
10.2mm
18V
REC10K-RW Series
DIP
10W
12V
-
Regulated
48V
20.6mm
32.1mm
75V
No SVHC (25-Jun-2020)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit