
| Quantité | Prix |
|---|---|
| 10+ | 55,580 $ |
| 25+ | 54,470 $ |
| 50+ | 53,350 $ |
| 100+ | 52,240 $ |
| 250+ | 51,130 $ |
Informations produit
Aperçu du produit
REM4A-0515D/SMD is a REM4A series medical grade regulated dual output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 4.5VDC to 12VDC input voltage range
- ±15VDC nominal output voltage
- ±117mA maximum output current
- 81% typical efficiency (tested at minimum input and full load at +25°C ambient)
- 2MOPP, 250VAC working voltage isolation
- Up to 5KVAC/1min reinforced insulation
- 2:1 wide input range, 100KHz internal operating frequency
- 3 year warranty, -40°C to +105°C operating temperature range
- SMD package
- Dimension (LxWxH) is 0.95 x 0.57 x 0.40inch
Spécifications techniques
ITE, Industrial & Medical
2:1
2 Output
117mA
-117mA
5kV
Fixed
10.2mm
4.5V
REM4A Series
SMD-16, Module
4W
15VDC
-15V
Regulated
5V
14.4mm
24.3mm
12V
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
