Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantRECOM POWER
Réf. FabricantRPM5.0-6.0-CT
Code Commande03AH5079
Gamme de produitRPM-6.0 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 19 semaine(s)
Quantité | Prix |
---|---|
1+ | 17,100 $ |
50+ | 15,520 $ |
100+ | 14,210 $ |
250+ | 13,210 $ |
500+ | 12,340 $ |
Prix pour :Each
Minimum: 30
Multiple: 30
513,00 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantRECOM POWER
Réf. FabricantRPM5.0-6.0-CT
Code Commande03AH5079
Gamme de produitRPM-6.0 Series
Fiche technique
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom5V
Output Current Max6A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4V
Input Voltage DC Max15V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPM-6.0 Series
Aperçu du produit
RPM-6.0 series is a 6A single output non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 0.147", but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +90°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- 3.3VDC output voltage, 4 to 15VDC input voltage
- High power density
- Wide operating temperature range from -40°C to 90°C at full load
- Thermally and EMI enhanced 25 pin LGA package
- Compact DOSA compatible footprint
- Low profile
- Internal operating frequency of 2.4MHz
- Designed to meet EN62368-1 standard
- Short circuit protection, overcurrent protection, overtemperature protection, undervoltage lockout
- Metal case, FR4 (UL94 V-0) PCB, copper with electrolytic nickel-gold solder pads
Spécifications techniques
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
4V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
30W
Output Current Max
6A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
15V
Width
12.19mm
Product Range
RPM-6.0 Series