| Quantité | Prix |
|---|---|
| 1+ | 2 328,650 $ |
| 5+ | 2 037,560 $ |
| 10+ | 1 688,260 $ |
| 25+ | 1 513,620 $ |
| 50+ | 1 397,190 $ |
Informations produit
Aperçu du produit
The 9070T1000D1 is a Type T Industrial Control Transformer designed with low impedance windings for excellent voltage regulation. The Type T MultiTap™ universal control transformer allows 120V or near 120V control power from a wide variety of available source voltages. Broad voltage coverage allows the MultiTap universal control transformer to meet a wide variety of applications regardless of the available voltage supply level. When using the MultiTap universal control transformer, you only need to know the size requirements of the application. For designers working on export projects, this feature can be quite valuable.
- Derives 120 or near 120V control power from a wide variety of supply voltages
- Compatible with Square D Fingersafe® covers
- Compatible with Square D control power fuse kits
- Screw clamp terminals connection
Applications
Industrial, Commercial
Spécifications techniques
Open-Style Industrial Control
240V, 480V
1kVA
-
-
To Be Advised
120V
-
50Hz / 60Hz
Screw Clamp
-
Produits de remplacement pour 9070T1000D1
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit