Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTT ELECTRONICS / WELWYN
Réf. FabricantWHS5-4R7JT075Copie
Délai d’approvisionnement standard du fabricant23 semaines
Code Commande48W7201
Gamme de produitWHS Series
Votre numéro de pièce
478 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 2,490 $ |
| 25+ | 1,380 $ |
| 100+ | 1,370 $ |
| 250+ | 1,230 $ |
| 500+ | 0,645 $ |
| 1000+ | 0,610 $ |
| 2500+ | 0,588 $ |
| 5000+ | 0,566 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
2,49 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTT ELECTRONICS / WELWYN
Réf. FabricantWHS5-4R7JT075Copie
Délai d’approvisionnement standard du fabricant23 semaines
Code Commande48W7201
Gamme de produitWHS Series
Fiche technique
Resistance4.7ohm
Product RangeWHS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Surge
Product Diameter7mm
Product Length16.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
The Welwyn WHS series are axial leaded wirewound high surge resistors. Resistance range includes E24 decade values from 1ohm to 330 ohm. The UL recognised wire wound fusible resistors are recommended for safety critical use in line input circuits where safe fusing is essential in the event of malfunction. They have reduced body size compared to uprated or multiple standard wirewound parts.
- Isolation voltage of 250V (WHS2), 350V (WHS3), 500V (WHS5), 700V(WHS7), 1000V (WHS10, WHS10N)
- Power rating at 25°C is 2W (WHS2), 3W (WHS3), 5W (WHS5), 7W(WHS7), 10W (WHS10, WHS10N)
- Available in 1%, 2% and 5% tolerance
- Temperature coefficient of resistance ±200ppm/°C
- Ambient temperature range from -55°C to +155°C
- Enhanced surge & pulse energy capacity
- Radial taped form, non inductive type available
- Surface mount ZI-form option
- Hot tin dipped copper wire material
- UL94-V0 flameproof protection, cURus recognised
- High Power Resistor
Spécifications techniques
Resistance
4.7ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
16.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WHS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour WHS5-4R7JT075
1 produit trouvé