Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 28 semaine(s)
Contactez-moi quand le produit sera à nouveau en stock
Informations produit
FabricantVISHAY
Réf. FabricantCRCW060337R4FKEAHPCopie
Délai d’approvisionnement standard du fabricant28 semaines
Code Commande95B1860
Gamme de produitF Series
Fiche technique
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
Continuous Collector Current400A
DC Collector Current400A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation Pd960W
Power Dissipation960W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Spécifications techniques
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
960W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
DC Collector Current
400A
Collector Emitter Saturation Voltage
600V
Power Dissipation
960W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
F Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

![VISHAY CRCW060337R4FKEAHP IGBT Module, Dual [Half Bridge], 400 A, 600 V, 960 W, 150 °C, Module](https://canada.newark.com/productimages/standard/en_US/4613652.jpg)