Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantVISHAY
Réf. FabricantVS-42CTQ030-M3Copie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande68AC5620
Votre numéro de pièce
7 209 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 7,440 $ |
| 10+ | 4,360 $ |
| 25+ | 4,240 $ |
| 50+ | 4,100 $ |
| 100+ | 3,820 $ |
| 250+ | 3,590 $ |
| 500+ | 3,340 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
7,44 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. FabricantVS-42CTQ030-M3Copie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande68AC5620
Fiche technique
Repetitive Peak Reverse Voltage30V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current1.1kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Aperçu du produit
VS-42CTQ030-M3 is a high performance schottky rectifier. This centre tap schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation junction temperature. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- High purity, high temp epoxy encapsulation for enhanced mechanical strength, moisture resistance
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified according to JEDEC®-JESD 47
- Maximum average forward current is 20A (per leg, 50% duty cycle at TC = 121°C, rectangular waveform)
- Maximum DC reverse voltage is 30V
- Maximum forward voltage drop per leg is 0.38V (TJ = 125°C, 20A)
- Maximum reverse leakage current per leg is 183mA (VR = rated VR, TJ = 125°C)
- Common cathode circuit configuration
- TO-220AB 3L package, operating junction temperature range from -55 to +150°C
Spécifications techniques
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.1kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit