Multiconductor Cable :
7 339 produit(s) trouvé(s)Trouvez une vaste gamme de Multiconductor Cable dans Newark Électronique Canada. Nous stockons une large sélection de Multiconductor Cable, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Alpha Wire, Belden, Multicomp Pro, Lapp & Carol Cable/general Cable.
Afficher
Acheteur
Ingénieur
Fabricant
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 500 | 1+ 1 896,190 $ 5+ 1 822,850 $ 10+ 1 759,990 $ | Shielded | 6Conductor | - | 24AWG | 0.2mm² | 500ft | 152.4m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 5.309mm | 300V | - | ||||||
Spool of 100 | 1+ 317,690 $ 5+ 282,650 $ 10+ 273,180 $ | Unshielded | 10Conductor | - | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Each | 1+ 99,120 $ 25+ 91,830 $ 50+ 85,610 $ 100+ 83,250 $ 250+ 80,460 $ | Unshielded | 6Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Each | 1+ 122,310 $ 5+ 120,100 $ 10+ 117,900 $ 25+ 115,680 $ | Screened | 18Conductor | - | 26AWG | 0.14mm² | 6ft | 2m | Black | 18 x 0.14mm² | Copper | PU | 7.8mm | 250V | UNITRONIC SPIRAL Series | ||||||
Spool of 100 | 1+ 148,180 $ 5+ 131,970 $ 10+ 125,910 $ 25+ 120,930 $ | Unshielded | 3Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 1000 | 1+ 381,670 $ 5+ 366,910 $ 10+ 354,260 $ | Shielded | 4Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.835mm | 300V | - | ||||||
Spool of 100 | 1+ 175,810 $ 5+ 156,560 $ 10+ 148,820 $ 25+ 145,840 $ | Shielded | 3Conductor | - | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 100 | 1+ 315,440 $ 5+ 280,660 $ 10+ 271,110 $ | Unshielded | 8Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 5.817mm | 300V | - | ||||||
Spool of 1000 | 1+ 296,880 $ 5+ 285,400 $ 10+ 275,560 $ | Unshielded | 2Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.251mm | 300V | - | ||||||
Spool of 100 | 1+ 423,840 $ 5+ 407,450 $ 10+ 393,400 $ | Unshielded | 5Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.928mm | 300V | - | ||||||
Spool of 100 | 1+ 115,470 $ 5+ 102,890 $ 10+ 97,830 $ 25+ 92,580 $ | Unshielded | 2Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 100 | 1+ 880,030 $ 5+ 846,000 $ 10+ 816,820 $ | Shielded | 15Conductor | - | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 7.214mm | 300V | - | ||||||
Spool of 100 | 1+ 768,980 $ 5+ 739,230 $ 10+ 713,740 $ | Unshielded | 12Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 6.909mm | 300V | - | ||||||
Spool of 1000 | 1+ 673,260 $ 5+ 647,230 $ 10+ 624,910 $ | Shielded | 2Conductor | - | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | Copper | PVC | 4.115mm | 300V | - | ||||||
Spool of 100 | 1+ 255,530 $ 5+ 245,640 $ 10+ 237,180 $ | Unshielded | 3Conductor | - | 22AWG | - | 100ft | 30.5m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.369mm | 150V | - | ||||||
Spool of 100 | 1+ 381,200 $ 5+ 339,110 $ 10+ 322,180 $ | Shielded | 4Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ 415,780 $ 5+ 374,080 $ 10+ 364,570 $ | Unshielded | 4Conductor | - | 16AWG | 1.5mm² | 100ft | 30.5m | Slate | 26 x 30AWG | Copper | PVC | 8.001mm | 600V | Xtra-Guard Flex Series | ||||||
Spool of 100 | 1+ 158,490 $ 5+ 141,140 $ 10+ 134,180 $ 25+ 127,750 $ | Unshielded | 2Conductor | - | 18AWG | - | 100ft | 30.48m | Chrome | 16 x 30AWG | Copper | PVC | 5.029mm | 300V | - | ||||||
Spool of 100 | 1+ 516,240 $ 5+ 496,280 $ 10+ 479,160 $ | Unshielded | 4Conductor | - | 18AWG | - | 100ft | 30.48m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.528mm | 300V | - | ||||||
Spool of 100 | 1+ 527,700 $ 2+ 501,790 $ 5+ 470,810 $ | Shielded | 2Conductor | - | 20AWG | - | 100ft | 30.5m | Slate | 19 x 32AWG | Tinned Copper | PVC | 4.826mm | 600V | - | ||||||
Spool of 100 | 1+ 186,080 $ 5+ 165,690 $ 10+ 157,980 $ 25+ 151,750 $ | Shielded | 2Conductor | - | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.674mm | 300V | - | ||||||
Spool of 1000 | 1+ 905,270 $ 2+ 860,530 $ 5+ 840,190 $ | Unshielded | 4Conductor | - | 22AWG | 0.35mm² | 1000ft | 305m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.699mm | 300V | - | ||||||
Spool of 100 | 1+ 631,380 $ 5+ 606,960 $ 10+ 586,030 $ | Shielded | 4Conductor | - | 18AWG | - | 100ft | 30.5m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.223mm | 300V | - | ||||||
Spool of 500 | 1+ 263,920 $ 5+ 253,720 $ 10+ 244,980 $ | Shielded | 6Conductor | - | 22AWG | - | 500ft | 152.4m | Gray | 7 x 30AWG | Copper | PVC | 4.547mm | 300V | - | ||||||
Spool of 100 | 1+ 201,600 $ 5+ 179,490 $ 10+ 172,110 $ 25+ 167,760 $ | Unshielded | 4Conductor | - | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.31mm | 300V | - | ||||||