Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005116Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93B2923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $8.870 |
| 25+ | $8.280 |
| 50+ | $7.750 |
| 100+ | $7.320 |
| 250+ | $6.940 |
| 500+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9000005116 is a black Cable Entry Gland made of metal gives additional strain relief can be provided by cable ties.
- 26.35g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
PG21
Cable Diameter Max
21mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
19mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
