Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300160307Copy
Newark Part No.04F6334
Product RangePowr-Rib PFE Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09300160307Copy
Newark Part No.04F6334
Product RangePowr-Rib PFE Series
Technical Datasheet
Resistance2.8ohm
Product RangePowr-Rib PFE Series
Power Rating744W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 500ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length454.02mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2.8ohm
Power Rating
744W
Resistor Terminals
Screw
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
454.02mm
Product Height
-
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
Powr-Rib PFE Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 500ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
