Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoH88K06BYACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34R3903
Product RangeHOLCO Series
Also Known As8-1879664-2, H8 8K06 0.1% 15PPM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $2.630 |
| 25+ | $2.350 |
| 50+ | $2.160 |
| 100+ | $1.960 |
| 500+ | $1.600 |
| 1000+ | $1.500 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoH88K06BYACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34R3903
Product RangeHOLCO Series
Also Known As8-1879664-2, H8 8K06 0.1% 15PPM
Technical Datasheet
Resistance8.06kohm
Product RangeHOLCO Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypeUltra Precision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
- Resistance value ranging from 10ohm to 1Mohm
- Power rating of 0.25W at 70°C
- Limiting element voltage of 350V
- Temperature coefficient (TCR) of ±15ppm/°C
- High pulse withstand
- Low reactance
- Long term stability
Technical Specifications
Resistance
8.06kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Ultra Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HOLCO Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for H88K06BYA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
