Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C2A825RBTDF SMD Chip Resistor, RN73 Series, 825 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/4683766.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A825RBTDFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20R8601
Product RangeRN73 Series
Also Known As1676443-2, RN 0805 825R 0.1% 10PPM 1KRL
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.100 |
| 100+ | $0.770 |
| 250+ | $0.750 |
| 500+ | $0.731 |
| 1000+ | $0.706 |
| 5000+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A825RBTDFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20R8601
Product RangeRN73 Series
Also Known As1676443-2, RN 0805 825R 0.1% 10PPM 1KRL
Technical Datasheet
Resistance825ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RN73C2A825RBTDF
3 Products Found
Technical Specifications
Resistance
825ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
