0
0 Items$0.00

825ohm Chip SMD Resistors :

186 Products Found
Find a huge range of 825ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.017
500+$0.014
More Pricing...
825ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
16AH3103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.588
25+$0.493
100+$0.452
250+$0.283
500+$0.234
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
53K0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.042
100+$0.039
250+$0.034
500+$0.031
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.029
250+$0.025
500+$0.024
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.025
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
42K5214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.048
100+$0.039
250+$0.034
500+$0.031
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.115
1000+$0.098
5000+$0.088
10000+$0.083
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
17AH0799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.202
100+$0.178
250+$0.108
500+$0.088
More Pricing...
825ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
09AH0474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
25+$0.064
100+$0.041
250+$0.028
500+$0.021
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AH7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
25+$0.025
100+$0.015
250+$0.011
500+$0.008
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59C7192

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.310
1500+$1.240
2500+$1.170
825ohm
500mW
1010 [2725 Metric]
± 1%
Thin Film
General Purpose
M55342 Series
± 100ppm/°C
75V
2.67mm
2.54mm
-65°C
150°C
MIL-PRF-55342
85AJ1107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.273
100+$0.270
250+$0.249
500+$0.244
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC7854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.070
100+$0.724
250+$0.703
500+$0.682
More Pricing...
825ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.020
100+$0.015
250+$0.014
500+$0.011
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.014
250+$0.013
500+$0.011
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.013
100+$0.011
250+$0.010
500+$0.008
More Pricing...
825ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.034
100+$0.024
250+$0.022
500+$0.021
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.307
100+$0.253
250+$0.239
500+$0.224
More Pricing...
825ohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
65T8530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.046
100+$0.024
1000+$0.014
5000+$0.013
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
20R8601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$1.100
100+$0.770
250+$0.750
500+$0.731
More Pricing...
825ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86Y0057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.073
1000+$0.050
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.042
30+$0.036
50+$0.029
100+$0.025
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
61M5524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.041
30+$0.039
50+$0.036
100+$0.035
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.052
100+$0.041
250+$0.034
500+$0.032
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X2119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.006
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 186 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK