Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K10B825DRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59C7192
Product RangeM55342 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 500+ | $1.310 |
| 1500+ | $1.240 |
| 2500+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K10B825DRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59C7192
Product RangeM55342 Series
Technical Datasheet
Resistance825ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1010 [2725 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length2.67mm
Product Width2.54mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-55342
SVHCTo Be Advised
Technical Specifications
Resistance
825ohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
M55342 Series
Voltage Rating
75V
Product Width
2.54mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1010 [2725 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.67mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55342
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
