Print Page
8,056 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $0.954 |
| 100+ | $0.848 |
| 250+ | $0.755 |
| 500+ | $0.662 |
| 1000+ | $0.648 |
| 2500+ | $0.635 |
| 5000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7416TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel09AH9640RL
Cut Tape09AH9640
Product RangeHexFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.02ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.04V
Power Dissipation2.5W
Power Dissipation Pd2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHexFET
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.02ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
No. of Pins
8Pins
Product Range
HexFET
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.04V
Power Dissipation Pd
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for IRF7416TRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

