Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoNLM0011XTSA1Copy
Newark Part No.29AH6907
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min3V
Programmable Memory576bit
Supply Voltage Max5V
IC Case / PackageSOT-23
RF IC Case StyleSOT-23
No. of Pins5Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
3V
Supply Voltage Max
5V
RF IC Case Style
SOT-23
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RFID IC Type
Read, Write
Programmable Memory
576bit
IC Case / Package
SOT-23
No. of Pins
5Pins
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
