Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPP80P06PHXKSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79X1966
Also Known AsSPP80P06P H, SP000441774
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $3.770 |
| 25+ | $3.350 |
| 50+ | $2.910 |
| 100+ | $2.650 |
| 250+ | $2.460 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP80P06PHXKSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79X1966
Also Known AsSPP80P06P H, SP000441774
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.023ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd340W
Gate Source Threshold Voltage Max3V
Power Dissipation340W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPP80P06P H is a SIPMOS® P-channel enhancement mode Power Transistor. This transistor consistently meets the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
- ±20V Gate-source voltage
- Avalanche rated
- Halogen-free
Applications
Power Management, Automotive, Consumer Electronics
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
340W
Power Dissipation
340W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
