Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No5SFT-601-1Copy
Newark Part No.73K5473
Product Range5SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No5SFT-601-1Copy
Newark Part No.73K5473
Product Range5SFT Series
Technical Datasheet
Input Current600A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio600:5
Turns Ratio600:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating25VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current600A
Secondary Current Nom5A
Product Range5SFT Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Test & Measurement
Technical Specifications
Input Current
600A
Current Ratio
600:5
Frequency Min
50Hz
Power Rating
25VA
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
600:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
600A
Product Range
5SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
