Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP8N85XCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4556
Product RangeX-Class HiPerFET
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $6.220 |
| 25+ | $5.070 |
| 50+ | $3.920 |
| 100+ | $3.590 |
| 250+ | $3.310 |
| 500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP8N85XCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4556
Product RangeX-Class HiPerFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds850V
Continuous Drain Current Id8A
Drain Source On State Resistance0.85ohm
On Resistance Rds(on)0.85ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation Pd200W
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX-Class HiPerFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
850V
Drain Source On State Resistance
0.85ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
200W
No. of Pins
3Pins
Product Range
X-Class HiPerFET
SVHC
No SVHC (12-Jan-2017)
Channel Type
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.85ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate