Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q0R4B1GV001T Capacitor, RF, 0.4 pF, 50 V, S Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://canada.newark.com/productimages/standard/en_US/5013685.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q0R4B1GV001TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel21M8632
Cut Tape46W1459
Product RangeS Series
Also Known As500R07S0R4BV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.079 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.079 |
| 20000+ | $0.078 |
| 30000+ | $0.076 |
| 50000+ | $0.075 |
| 100000+ | $0.072 |
| 250000+ | $0.071 |
| 500000+ | $0.070 |
| 1000000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.124 |
| 30000+ | $0.090 |
| 50000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q0R4B1GV001TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel21M8632
Cut Tape46W1459
Product RangeS Series
Also Known As500R07S0R4BV4T
Technical Datasheet
Capacitance0.4pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeS Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.4pF
Voltage(DC)
50V
Product Range
S Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0402 [1005 Metric]
Product Width
0.5mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
