Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 500R07S1R2AV4T Capacitor, RF, High-Q, 1.2 pF, 50 V, S Series, ± 0.05pF, 125 °C, 0402 [1005 Metric]](https://canada.newark.com/productimages/standard/en_US/4466418.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R2AV4TCopy
Newark Part No.41T1855
Product RangeS Series
Also Known AsQSCF500Q1R2A1GV001T
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.362 |
| 25+ | $0.337 |
| 50+ | $0.313 |
| 100+ | $0.291 |
| 250+ | $0.269 |
| 500+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R2AV4TCopy
Newark Part No.41T1855
Product RangeS Series
Also Known AsQSCF500Q1R2A1GV001T
Technical Datasheet
Capacitance1.2pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1.2pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for 500R07S1R2AV4T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
