Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700V226M016ATE018Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel99AJ4313
Re-Reel09AK0353RL
Cut Tape09AK0353
Product RangeA700 AO-CAP Series
Your Part Number
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $4.200 |
| 25+ | $3.920 |
| 50+ | $3.590 |
| 100+ | $3.260 |
| 250+ | $2.910 |
| 500+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.120 |
| 2000+ | $2.020 |
| 4000+ | $1.870 |
| 6000+ | $1.820 |
| 10000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V226M016ATE018Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel99AJ4313
Re-Reel09AK0353RL
Cut Tape09AK0353
Product RangeA700 AO-CAP Series
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder Lug
Ripple Current3.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.9A
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder Lug
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Alternatives for A700V226M016ATE018
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
