Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V477M2R5APE4R5 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.0045 ohm](https://canada.newark.com/productimages/standard/en_US/70AH3117-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V477M2R5APE4R5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel70AH3125
Re-Reel70AH3124
Cut Tape70AH3124
Product RangeA720 AO-CAP®
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.980 | $1,980.00 |
| Total Price | $1,980.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
| 2000+ | $1.450 |
| 4000+ | $1.350 |
| 6000+ | $1.310 |
| 10000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V477M2R5APE4R5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel70AH3125
Re-Reel70AH3124
Cut Tape70AH3124
Product RangeA720 AO-CAP®
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.0045ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current9.54A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP®
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
9.54A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.0045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP®
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
