Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759PY337M1JAAE042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97Y1139
Product RangeA759 Series
Your Part Number
4,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $6.770 |
| 25+ | $6.290 |
| 50+ | $5.790 |
| 100+ | $5.160 |
| 500+ | $4.920 |
| 1000+ | $4.690 |
| 2500+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759PY337M1JAAE042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97Y1139
Product RangeA759 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.042ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.03A
Product Diameter13mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
4.03A
Product Length
-
Product Height
20mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.042ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
13mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
