
| Quantity | Price |
|---|---|
| 160+ | $12.530 |
| 320+ | $12.280 |
| 480+ | $12.030 |
| 800+ | $11.770 |
| 1600+ | $11.520 |
| 4000+ | $11.280 |
| 8000+ | $11.030 |
Product Information
Product Overview
ALC70A103CF063 is a ALC70 series high CV snap-in aluminium electrolytic capacitor. It offers high performance and reliability in a wide range of case sizes and voltage ratings up to 630V, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High ripple current, excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 63VDC rated voltage, 10000µF capacitance
- Capacitance tolerance is ±20% at 100Hz/+20°C
- IEC 60384–4 long life grade 40/85/56 standards
- 40mohm max ESR (100Hz, 20°C), 30mohm max impedance (100Hz, 20°C)
- 6.85A ripple current (100Hz, 85°C)
- 35 x 50 case size
- Operating temperature range from -40 to +85°C
Technical Specifications
10000µF
-
Snap-In
Polar
30mm
10mm
9.4A
85°C
No SVHC (10-Jun-2022)
63V
± 20%
13000 hours @ 85°C
ALC70 Series
50mm
0.04ohm
-40°C
-
Technical Docs (2)
Alternatives for ALC70A103CF063
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
