Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A472NP400Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67C3909
Product RangeALS30 Series
Your Part Number
374 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.230 |
| 5+ | $134.970 |
| 10+ | $126.710 |
| 25+ | $118.450 |
| 50+ | $116.090 |
| 100+ | $113.720 |
Price for:Each
Minimum: 1
Multiple: 1
$143.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A472NP400Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67C3909
Product RangeALS30 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter77mm
Product Height146mm
Lead Spacing31.7mm
ESR0.033ohm
Ripple Current26A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.7mm
Ripple Current
26A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS30 Series
Product Height
146mm
ESR
0.033ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS30A472NP400
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
