Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C204K3GLCAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM9415RL
Cut Tape20AM9415
Product RangeKONNEKT Series
Your Part Number
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 25+ | $3.340 |
| 100+ | $2.610 |
| 250+ | $2.460 |
| 500+ | $2.310 |
| 1000+ | $2.150 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C204K3GLCAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM9415RL
Cut Tape20AM9415
Product RangeKONNEKT Series
Capacitance0.2µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height3.2mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.2µF
Capacitance Tolerance
± 10%
Stacking Height
3.2mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C204K3GLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
