Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C105M5N2CAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel43AC9112RL
Cut Tape43AC9112
Product RangeKPS SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.660 | $4.66 |
| Total Price | $4.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 25+ | $3.590 |
| 100+ | $2.700 |
| 250+ | $2.640 |
| 500+ | $2.590 |
| 1000+ | $2.530 |
| 5000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C105M5N2CAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel43AC9112RL
Cut Tape43AC9112
Product RangeKPS SMD Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8L
Stacking Height6.15mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
6.15mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
