Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C476M8R2C7186Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel67AH9830
Re-Reel79R6219RL
Cut Tape79R6219
Product RangeKPS SMD Series
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.600 | $7.60 |
| Total Price | $7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 25+ | $5.630 |
| 100+ | $4.610 |
| 250+ | $4.510 |
| 500+ | $4.420 |
| 1000+ | $4.330 |
| 5000+ | $4.240 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $5.310 |
| 900+ | $5.030 |
| 1500+ | $4.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C476M8R2C7186Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel67AH9830
Re-Reel79R6219RL
Cut Tape79R6219
Product RangeKPS SMD Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Stacking Height6.15mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Stacking Height
6.15mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C1210C476M8R2C7186
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
