Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C145J5JLC7805Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel74AC8811RL
Cut Tape74AC8811
Product RangeKONNEKT Series
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.620 | $8.62 |
| Total Price | $8.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 25+ | $6.310 |
| 100+ | $5.050 |
| 250+ | $4.800 |
| 500+ | $4.530 |
| 1000+ | $4.380 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C145J5JLC7805Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel74AC8811RL
Cut Tape74AC8811
Product RangeKONNEKT Series
Technical Datasheet
Capacitance1.4µF
Voltage(DC)50V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Stacking Height5.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.4µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
U2J
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Stacking Height
5.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for C1812C145J5JLC7805
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
