Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5150P3FJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5150P3FJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2025
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance15µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
RMS Current (Irms)14.5A
ESR0.0068ohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
37.5mm
RMS Current (Irms)
14.5A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
ESR
0.0068ohm
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Max
125°C
Alternatives for C4AQJBW5150P3FJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
