Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQUEW5380A3AJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2060
Product RangeC4AQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQUEW5380A3AJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2060
Product RangeC4AQ Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance38µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating13V/µs
Peak Current498A
ESR0.0036ohm
Product Length57.5mm
Product Width45mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
38µF
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
13V/µs
ESR
0.0036ohm
Product Width
45mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
-
Peak Current
498A
Product Length
57.5mm
Ripple Current
-
Product Range
C4AQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQUEW5380A3AJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
