Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ATFBU5150A3JJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AC1643
Product RangeC4AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
| 10+ | $25.190 |
| 25+ | $23.810 |
| 50+ | $21.490 |
| 100+ | $20.330 |
| 250+ | $19.800 |
| 500+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATFBU5150A3JJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AC1643
Product RangeC4AT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating50V/µs
Peak Current753A
RMS Current (Irms)14A
ESR2900µohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
753A
ESR
2900µohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4ATFBU5150A3JJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
