Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DRMAQ5600AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2087
Product RangeC4DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.610 |
Price for:Each
Minimum: 1
Multiple: 1
$112.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DRMAQ5600AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2087
Product RangeC4DR Series
Dielectric TypeMetallized PP
Capacitance60µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber, Clamping
Capacitor MountingPanel Mount
Voltage(AC)330V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing-
dv/dt Rating25V/µs
Peak Current1.5kA
RMS Current (Irms)-
ESR0.0027ohm
Product Diameter90mm
Product Length-
Product Width-
Product Height99mm
Ripple Current54A
Output (kvar)-
Product RangeC4DR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
850V
Capacitor Terminals
Threaded Stud
dv/dt Rating
25V/µs
RMS Current (Irms)
-
Product Diameter
90mm
Product Width
-
Ripple Current
54A
Product Range
C4DR Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
60µF
Typical Applications
Snubber, Clamping
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.5kA
ESR
0.0027ohm
Product Length
-
Product Height
99mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for C4DRMAQ5600AA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
