Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878AG35600AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2109
Product RangeC87 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878AG35600AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2109
Product RangeC87 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance60µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter50mm
Product Height133mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
60µF
Capacitor Mounting
Stud Mount - M12
Lead Spacing
-
Product Diameter
50mm
Product Range
C87 Series
Operating Temperature Max
85°C
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
dv/dt Rating
20V/µs
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C878AG35600AA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
