Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34200SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2111
Your Part Number
553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34200SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2111
Dielectric TypeMetallized PP
Capacitance2µF
Capacitance Tolerance± 5%
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating20V/µs
Product Height48mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
2µF
Voltage(AC)
470V
Lead Spacing
-
Product Height
48mm
Operating Temperature Max
85°C
Alternatives for C878BF34200SA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
