Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCSR13F685KMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN1380
Product RangeT212 CSR13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
| 5+ | $18.020 |
| 10+ | $16.760 |
| 25+ | $14.690 |
| 100+ | $13.690 |
| 500+ | $13.230 |
| 1000+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCSR13F685KMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN1380
Product RangeT212 CSR13 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2.5ohm
Failure Rate1 % Per 1000 Hours
Ripple Current200mA
Capacitor Case / Package-
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Product RangeT212 CSR13 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
12.04mm
Product Range
T212 CSR13 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
ESR
2.5ohm
Ripple Current
200mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
