Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEDB3100JA0N00 General Purpose Film Capacitor, Metallized PEN Stacked, 1210 [3225 Metric], 0.1 µF, ± 5%, 40 V](https://canada.newark.com/productimages/standard/en_US/94M7954-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEDB3100JA0N00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07X1131
Product RangeLDE Series
Also Known AsDEDB3100JA0N00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2250+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2250
Multiple: 2250
$2,272.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEDB3100JA0N00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07X1131
Product RangeLDE Series
Also Known AsDEDB3100JA0N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width2.5mm
Product Height2.1mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
2.5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
