Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPCH0740LR24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel90AC6209
Re-Reel19X1771RL
Cut Tape19X1771
Product RangeMPCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.280 |
| 25+ | $2.180 |
| 50+ | $1.990 |
| 100+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.240 |
| 4000+ | $1.120 |
| 6000+ | $1.080 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH0740LR24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel90AC6209
Re-Reel19X1771RL
Cut Tape19X1771
Product RangeMPCH Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeMPCH Series
Power Inductor Case8mm x 6.7mm x 4mm
DC Resistance Max240µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
240µohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
27A
Saturation Current (Isat)
20A
Power Inductor Case
8mm x 6.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MPCH0740LR24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
