Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5368RL
Cut Tape30AJ5368
Product RangeMPEV Series
Your Part Number
793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $1.950 |
| 100+ | $1.570 |
| 250+ | $1.470 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5368RL
Cut Tape30AJ5368
Product RangeMPEV Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case10mm x 10mm x 4mm
Product RangeMPEV Series
Inductor Case / Package-
DC Resistance Max0.0341ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
10.5A
Product Range
MPEV Series
DC Resistance Max
0.0341ohm
Product Length
10mm
Product Height
4mm
Technical Docs (1)
Alternatives for MPEV1D1040L100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
