Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCV1054L220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel49AC4104RL
Cut Tape49AC4104
Product RangeMPLCV Series
Your Part Number
2,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.550 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 25+ | $3.430 |
| 100+ | $3.260 |
| 250+ | $3.070 |
| 500+ | $3.000 |
| 1000+ | $2.840 |
| 5000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV1054L220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel49AC4104RL
Cut Tape49AC4104
Product RangeMPLCV Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMPLCV Series
Power Inductor Case11.5mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MPLCV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7A
Power Inductor Case
11.5mm x 10mm x 5.4mm
DC Resistance Max
0.047ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (2)
Alternatives for MPLCV1054L220
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
