Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4273
Re-Reel06AH4130RL
Cut Tape06AH4130
Product RangeMPX Series
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.952 |
| 4000+ | $0.875 |
| 6000+ | $0.849 |
| 10000+ | $0.835 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4273
Re-Reel06AH4130RL
Cut Tape06AH4130
Product RangeMPX Series
Inductance1.5µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case5.3mm x 5mm x 2mm
Product RangeMPX Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0356ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
7A
Product Range
MPX Series
DC Resistance Max
0.0356ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520L1R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
