Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4223RL
Cut Tape06AH4223
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $1.520 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.300 |
| 1000+ | $1.090 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4223RL
Cut Tape06AH4223
Product RangeMPX Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case8.65mm x 8mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
11A
Product Range
MPX Series
DC Resistance Max
0.0235ohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (2)
Alternatives for MPX1D0840L4R7
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
