Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR68Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4805
Re-Reel51AH4804RL
Cut Tape51AH4804
Product RangeMPXV Series
Also Known AsUPI2X10830VR68
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.270 |
| 100+ | $1.220 |
| 250+ | $1.150 |
| 500+ | $1.140 |
| 1000+ | $0.995 |
| 5000+ | $0.976 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.010 |
| 4500+ | $0.994 |
| 7500+ | $0.973 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR68Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4805
Re-Reel51AH4804RL
Cut Tape51AH4804
Product RangeMPXV Series
Also Known AsUPI2X10830VR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)20.1A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeMPXV Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0044ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20.1A
Saturation Current (Isat)
28A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
0.0044ohm
Product Length
8.65mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPXV1D0830LR68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
